TE Connectivity, PIDG Insulated Ring Terminal, M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 825-2082
- Mfr. Part No.:
- 8-328975-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
€96.45
(exc. VAT)
€118.65
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 24 November 2026
- Plus 650 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €1.929 | €96.45 |
*price indicative
- RS Stock No.:
- 825-2082
- Mfr. Part No.:
- 8-328975-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 18.11mm | |
| Inner Ring Diameter | 13.08mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 32.84mm | |
| Stud Size | M12 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Minimum Wire Size mm² | 0.26mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 18.11mm | ||
Inner Ring Diameter 13.08mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 32.84mm | ||
Stud Size M12 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1.65mm² | ||
Minimum Wire Size mm² 0.26mm² | ||
TE Connectivity PIDG Mil Spec Ring Tongue Terminals
Mil Spec PIDG ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG ring tongue wire crimp connectors are available with different barrel lengths and diameters to accept various wire sizes and are stamped in accordance with various Military Specifications. Please refer to datasheets for specification details.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 22 AWG 22 AWG Wire Size, Green
- TE Connectivity M10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
