JST, R Uninsulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 166-7360
- Mfr. Part No.:
- 1.25-3
- Manufacturer:
- JST
Subtotal (1 box of 1000 units)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 02 December 2026
- Plus 18 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.04 | €0.021 |
*price indicative
- RS Stock No.:
- 166-7360
- Mfr. Part No.:
- 1.25-3
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 5.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 11.5mm | |
| Stud Size | 3 mm | |
| Colour | Grey | |
| Thickness | 800μm | |
| Standards/Approvals | UL E42024, CSA LR20812, JQA JAO608019, JQID08002, RoHS | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 5.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 11.5mm | ||
Stud Size 3 mm | ||
Colour Grey | ||
Thickness 800μm | ||
Standards/Approvals UL E42024, CSA LR20812, JQA JAO608019, JQID08002, RoHS | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.65mm² | ||
- COO (Country of Origin):
- HK
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 8 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
