JST, FV Insulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Subtotal (1 box of 500 units)*

€92.00

(exc. VAT)

€113.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +€0.184€92.00

*price indicative

RS Stock No.:
166-7411
Mfr. Part No.:
FVWS5.5-S4(LF)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

FV

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

PVC

Outer Ring Diameter

7.2mm

Inner Ring Diameter

4.3mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

23mm

Stud Size

M4

Colour

Yellow

Thickness

1mm

Standards/Approvals

No

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size mm²

2.6mm²

JST Insulated Crimp Ring Terminals


The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits


• Flared entry;• Oxygen free cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)

A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation


JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy