JST, FV Insulated Ring Terminal, 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 166-7476
- Mfr. Part No.:
- FVWS2-6
- Manufacturer:
- JST
Subtotal (1 box of 1000 units)*
€101.54
(exc. VAT)
€124.89
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 03 February 2027
- Plus 6 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €101.54 | €0.102 |
*price indicative
- RS Stock No.:
- 166-7476
- Mfr. Part No.:
- FVWS2-6
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 6.4mm | |
| Outer Ring Diameter | 12mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 26mm | |
| Stud Size | 6 mm | |
| Colour | Blue | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 6.4mm | ||
Outer Ring Diameter 12mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 26mm | ||
Stud Size 6 mm | ||
Colour Blue | ||
Thickness 800μm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
• Flared entry;• Oxygen free cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
Related links
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 3 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
