JST, R Insulated Ring Terminal, 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 166-7529
- Mfr. Part No.:
- FN2-M4
- Manufacturer:
- JST
Subtotal (1 bag of 500 units)*
€57.50
(exc. VAT)
€70.50
(inc. VAT)
Temporarily out of stock
- 500 unit(s) shipping from 26 November 2026
- Plus 58,000 unit(s) shipping from 30 December 2026
- Plus 9,000 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.115 | €57.50 |
*price indicative
- RS Stock No.:
- 166-7529
- Mfr. Part No.:
- FN2-M4
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 6.6mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 18.6mm | |
| Stud Size | 4 mm | |
| Colour | Blue | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 6.6mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 18.6mm | ||
Stud Size 4 mm | ||
Colour Blue | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Ring Terminals
The JST R-Type Ring Terminal is MADE of oxygen free Cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.
Features & Benefits
• Flared entry;• Oxygen free Cooper with excellent electrical characteristics ;• High-strength brazing;• Insulation;• High temperature resistance (up to 105oC)
A range of insulated crimp ring terminals for use with a variety of wire and stud sizes.
Insulated crimp ring terminals with part numbers prefixed 'FVWS' have flared vinyl insulation and a butted seam
Insulated crimp ring terminals with part numbers prefixed 'FVDWS' have vinyl insulation, copper sleeve and butted seam
Insulated crimp ring terminals with part numbers prefixed 'N' have straight nylon insulation
Insulated crimp ring terminals with part numbers prefixed 'FN' have flared nylon insulation
JST Insulated Crimp Terminals
Related links
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Red
