RS PRO Insulated Ring Terminal, 8.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€26.30

(exc. VAT)

€32.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 02 November 2026
  • Plus 2,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900€0.263€26.30
1000 - 1900€0.239€23.90
2000 - 4900€0.219€21.90
5000 - 9900€0.202€20.20
10000 +€0.184€18.40

*price indicative

RS Stock No.:
178-7264
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

14mm

Inner Ring Diameter

8.4mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

33mm

Stud Size

8.4 mm

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The RS PRO Insulted ring has a outer ring diameter of 14mm and inner ring diameter of 8.4mm which comes with maximum 6mm² wire size connection. It is made up of high quality copper for contact material and Nylon is used for insulation which comes with yellow in colour.

Stud Size 8.4mm

Contact Material Copper

Thickness 1mm

Overall Length 26mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy