RS PRO Uninsulated Ring Terminal, 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS Stock No.:
- 809-2221
- Distrelec Article No.:
- 304-26-072
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 500 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.40
(exc. VAT)
€10.30
(inc. VAT)
In Stock
- Plus 17,700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.084 | €8.40 | - |
| 500 - 2400 | €0.071 | €7.10 | €6.50 |
| 2500 + | €0.063 | €6.30 | €52.50 |
*price indicative
- RS Stock No.:
- 809-2221
- Distrelec Article No.:
- 304-26-072
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 6mm | |
| Inner Ring Diameter | 2.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 14mm | |
| Stud Size | 3 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 6mm | ||
Inner Ring Diameter 2.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 14mm | ||
Stud Size 3 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 1.5mm² | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Related links
- JST 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
- RS PRO Uninsulated Ring Terminal Grey
