Molex, Avikrimp Insulated Ring Terminal, M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 190-3207
- Mfr. Part No.:
- 19324-0010
- Manufacturer:
- Molex
Subtotal (1 pack of 1000 units)*
€334.20
(exc. VAT)
€411.07
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €334.20 | €0.334 |
*price indicative
- RS Stock No.:
- 190-3207
- Mfr. Part No.:
- 19324-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Avikrimp | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 11.86mm | |
| Inner Ring Diameter | 6.61mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 21.3mm | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -55°C | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Avikrimp | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 11.86mm | ||
Inner Ring Diameter 6.61mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 21.3mm | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -55°C | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Related links
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M3 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Blue
- Molex M6 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- Molex M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
