Krone, XCT Uninsulated Ring Terminal, 8 mm Stud Size 7 AWG 7 AWG Wire Size, Grey
- RS Stock No.:
- 190-3709
- Mfr. Part No.:
- 710031-6
- Manufacturer:
- Krone
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€46.10
(exc. VAT)
€56.70
(inc. VAT)
- RS Stock No.:
- 190-3709
- Mfr. Part No.:
- 710031-6
- Manufacturer:
- Krone
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Series | XCT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.3mm | |
| Outer Ring Diameter | 14mm | |
| Minimum Wire Size AWG | 7AWG | |
| Maximum Wire Size AWG | 7AWG | |
| Overall Length | 39mm | |
| Stud Size | 8 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Series XCT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.3mm | ||
Outer Ring Diameter 14mm | ||
Minimum Wire Size AWG 7AWG | ||
Maximum Wire Size AWG 7AWG | ||
Overall Length 39mm | ||
Stud Size 8 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 10mm² | ||
RoHS Status: Exempt
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel
TE Connectivity AMPOWER Crimp Terminals
Standards
Designed to comply with NF C 20 130 French standard
Related links
- Krone 8 mm Stud Size 7 AWG 7 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 7 AWG 7 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 7 AWG 7 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 5 AWG 5 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 1 AWG 1 AWG Wire Size, Grey

