TE Connectivity, XCT Uninsulated Ring Terminal, 8 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 311-9804
- Distrelec Article No.:
- 304-60-775
- Mfr. Part No.:
- 710025-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€131.40
(exc. VAT)
€161.63
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €5.256 | €131.40 |
*price indicative
- RS Stock No.:
- 311-9804
- Distrelec Article No.:
- 304-60-775
- Mfr. Part No.:
- 710025-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | XCT | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.3mm | |
| Outer Ring Diameter | 18mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 53mm | |
| Stud Size | 8 mm | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.8mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 50mm² | |
| Maximum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series XCT | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.3mm | ||
Outer Ring Diameter 18mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 53mm | ||
Stud Size 8 mm | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.8mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 50mm² | ||
Maximum Wire Size mm² 50mm² | ||
- COO (Country of Origin):
- FR
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel
TE Connectivity AMPOWER Crimp Terminals
Standards
Designed to comply with NF C 20 130 French standard
Related links
- TE Connectivity 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 3 AWG 3 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 5 AWG 5 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 10 AWG 10 AWG Wire Size, Grey
- TE Connectivity 8 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- TE Connectivity 6 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- TE Connectivity 4 mm Stud Size 16 AWG 15 AWG Wire Size, Grey
