MECATRACTION, C Uninsulated Tubular Ring Terminal, M10 Stud Size 1 AWG Wire Size, Grey

Subtotal (1 box of 6 units)*

€11.78

(exc. VAT)

€14.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +€1.963€11.78

*price indicative

RS Stock No.:
200-6889
Mfr. Part No.:
C6-50-10CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Tubular Ring Terminal

Series

C

Insulation

Uninsulated

Outer Ring Diameter

18mm

Inner Ring Diameter

10.5mm

Maximum Wire Size AWG

1AWG

Overall Length

51mm

Stud Size

M10

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

50mm²

C6-50-10CT

The Mecatraction copper tubular lug for 50mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy