MECATRACTION, C Uninsulated Ring Terminal, 8 mm Stud Size 1 AWG Wire Size, Grey
- RS Stock No.:
- 200-7037
- Mfr. Part No.:
- C6-50-8CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 6 units)*
€11.78
(exc. VAT)
€14.48
(inc. VAT)
In Stock
- 384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €1.963 | €11.78 |
*price indicative
- RS Stock No.:
- 200-7037
- Mfr. Part No.:
- C6-50-8CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 18mm | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 51mm | |
| Stud Size | 8 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 50mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 18mm | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 51mm | ||
Stud Size 8 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 50mm² | ||
C6-50-8CT
The Mecatraction copper tubular lug for 50mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 12 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size
- MECATRACTION 10 mm Stud Size 2 AWG Wire Size, Grey
