MECATRACTION, C Uninsulated Tubular Ring Terminal, M14 Stud Size 0000 AWG Wire Size, Grey

Subtotal (1 box of 5 units)*

€23.61

(exc. VAT)

€29.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +€4.722€23.61

*price indicative

RS Stock No.:
200-6894
Mfr. Part No.:
C5-120-14CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

28mm

Inner Ring Diameter

14.6mm

Maximum Wire Size AWG

0000AWG

Overall Length

75.5mm

Stud Size

M14

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

120mm²

C5-120-14CT

The Mecatraction copper tubular lug for 120mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy