MECATRACTION, C Uninsulated Tubular Ring Terminal, M16 Stud Size, Grey
- RS Stock No.:
- 200-6885
- Mfr. Part No.:
- C5-150-16CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 5 units)*
€44.43
(exc. VAT)
€54.65
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | €8.886 | €44.43 |
*price indicative
- RS Stock No.:
- 200-6885
- Mfr. Part No.:
- C5-150-16CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 17mm | |
| Outer Ring Diameter | 30mm | |
| Overall Length | 78.5mm | |
| Stud Size | M16 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 150mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 17mm | ||
Outer Ring Diameter 30mm | ||
Overall Length 78.5mm | ||
Stud Size M16 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 150mm² | ||
C5-150-16CT
The Mecatraction copper tubular lug for 150mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M16 Stud Size 0000 AWG Wire Size, Grey
- MECATRACTION M16 Stud Size, Grey
- MECATRACTION M12 Stud Size, Grey
- MECATRACTION M8 Stud Size 3 AWG Wire Size, Grey
- MECATRACTION M14 Stud Size 0000 AWG Wire Size, Grey
- MECATRACTION 14 mm Stud Size, Grey
- MECATRACTION 16 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION M20 Stud Size, Grey
