MECATRACTION, C Uninsulated Ring Terminal, 10 mm Stud Size 3 AWG Wire Size, Grey
- RS Stock No.:
- 200-6898
- Mfr. Part No.:
- C5-95-10CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 5 units)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | €3.852 | €19.26 |
*price indicative
- RS Stock No.:
- 200-6898
- Mfr. Part No.:
- C5-95-10CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 24mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 3AWG | |
| Overall Length | 67.5mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 95mm² | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 24mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 3AWG | ||
Overall Length 67.5mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 95mm² | ||
Maximum Operating Temperature 110°C | ||
C5-95-10CT
The Mecatraction copper tubular lug for 95mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 16 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 14 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 3 AWG Wire Size, Grey
- MECATRACTION 14 mm Stud Size, Grey
- MECATRACTION 12 mm Stud Size 0000 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size
