MECATRACTION, C Uninsulated Ring Terminal, 14 mm Stud Size 3 AWG Wire Size, Grey

Subtotal (1 box of 5 units)*

€19.26

(exc. VAT)

€23.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 +€3.852€19.26

*price indicative

RS Stock No.:
200-6905
Mfr. Part No.:
C5-95-14CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

24mm

Inner Ring Diameter

14.6mm

Maximum Wire Size AWG

3AWG

Overall Length

67.5mm

Stud Size

14 mm

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Maximum Operating Temperature

110°C

Maximum Wire Size mm²

95mm²

C5-95-14CT

The Mecatraction copper tubular lug for 95mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy