MECATRACTION, N Insulated Ring Terminal, M5 Stud Size to 2,5mm² Wire Size, Blue
- RS Stock No.:
- 200-6929
- Mfr. Part No.:
- C100NB0-5
- Manufacturer:
- MECATRACTION
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
€15.30
(exc. VAT)
€18.82
(inc. VAT)
- RS Stock No.:
- 200-6929
- Mfr. Part No.:
- C100NB0-5
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | N | |
| Series Number | C100 | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 5.2mm | |
| Outer Ring Diameter | 8mm | |
| Maximum Wire Size mm² | 2mm², 5mm² | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 21mm | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series N | ||
Series Number C100 | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 5.2mm | ||
Outer Ring Diameter 8mm | ||
Maximum Wire Size mm² 2mm², 5mm² | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 21mm | ||
RoHS Status: Exempt
C100NB0-5
The Mecatraction preinsulated ring terminal.
Tin-plated copper
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve.
Maximum operating temperature: +105°C
Easy entry conical entry
Flammability rating: UL94V2
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve.
Maximum operating temperature: +105°C
Easy entry conical entry
Flammability rating: UL94V2
Related links
- MECATRACTION M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M5 Stud Size 22 AWG 16 AWG Wire Size, Red
- MECATRACTION M5 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- MECATRACTION 4 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION M5 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M6 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M8 Stud Size 18 AWG 14 AWG Wire Size, Blue
- MECATRACTION M4 Stud Size 18 AWG 14 AWG Wire Size, Blue

