MECATRACTION, C Uninsulated Tubular Ring Terminal, M5 Stud Size 10 AWG Wire Size, Grey

Subtotal (1 box of 50 units)*

€31.50

(exc. VAT)

€38.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€0.63€31.50

*price indicative

RS Stock No.:
200-6964
Mfr. Part No.:
C50-6-5C
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C

Product Type

Tubular Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5.2mm

Outer Ring Diameter

13mm

Maximum Wire Size AWG

10AWG

Overall Length

31.5mm

Stud Size

M5

Colour

Grey

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

No

Maximum Wire Size mm²

6mm²

Maximum Operating Temperature

110°C

C50-6-5C

The Mecatraction copper tubular lug for 6mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy