MECATRACTION, C Uninsulated Tubular Ring Terminal, M5 Stud Size 6 AWG Wire Size, Grey
- RS Stock No.:
- 200-7058
- Mfr. Part No.:
- C15-16-5CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 15 units)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 15 + | €0.944 | €14.16 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 100)
€51.80
(exc. VAT)
€63.71
(inc. VAT)
- RS Stock No.:
- 200-7058
- Mfr. Part No.:
- C15-16-5CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 5.2mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 34mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 5.2mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 34mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Wire Size mm² 16mm² | ||
C15-16-5CT
The Mecatraction copper tubular lug for 16mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M5 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M8 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M4 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 6 AWG Wire Size, Grey

