MECATRACTION, C Uninsulated Ring Terminal, 12 mm Stud Size 2 AWG Wire Size, Grey

Subtotal (1 box of 15 units)*

€23.33

(exc. VAT)

€28.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
15 +€1.555€23.33

*price indicative

RS Stock No.:
200-7023
Mfr. Part No.:
C15-35-12CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C

Insulation

Uninsulated

Outer Ring Diameter

18.5mm

Inner Ring Diameter

12.8mm

Maximum Wire Size AWG

2AWG

Overall Length

43.5mm

Stud Size

12 mm

Colour

Grey

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Maximum Wire Size mm²

35mm²

COO (Country of Origin):
IT
C15-35-12CT

The Mecatraction copper tubular lug for 35mm² conductor size.

Electrolytic tin-plating process

Bell entry from 10 mm²

Related links