MECATRACTION, C Uninsulated Tubular Ring Terminal, M12 Stud Size 4 AWG Wire Size, Grey
- RS Stock No.:
- 200-6928
- Mfr. Part No.:
- C15-25-12CT
- Manufacturer:
- MECATRACTION
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 50)
€34.05
(exc. VAT)
€41.88
(inc. VAT)
- RS Stock No.:
- 200-6928
- Mfr. Part No.:
- C15-25-12CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C | |
| Product Type | Tubular Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 17.5mm | |
| Inner Ring Diameter | 12.8mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 41.6mm | |
| Stud Size | M12 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 25mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C | ||
Product Type Tubular Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 17.5mm | ||
Inner Ring Diameter 12.8mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 41.6mm | ||
Stud Size M12 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 25mm² | ||
C15-25-12CT
The Mecatraction copper tubular lug for 25mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION M5 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M12 Stud Size, Grey
- MECATRACTION M12 Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey

