MECATRACTION, C Uninsulated Ring Terminal, 10 mm Stud Size 8 AWG Wire Size, Grey
- RS Stock No.:
- 200-7051
- Mfr. Part No.:
- C15-10-10CT
- Manufacturer:
- MECATRACTION
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 100)
€43.40
(exc. VAT)
€53.38
(inc. VAT)
- RS Stock No.:
- 200-7051
- Mfr. Part No.:
- C15-10-10CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 14mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 36.7mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Wire Size mm² | 10mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Outer Ring Diameter 14mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 36.7mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Wire Size mm² 10mm² | ||
C15-10-10CT
The Mecatraction copper tubular lug for 10mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 10 mm Stud Size 2 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 10 mm Stud Size 3 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 4 AWG Wire Size, Grey
- MECATRACTION M4 Stud Size 8 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 8 AWG Wire Size, Grey

