Molex, 19069 Uninsulated Crimp Ring Terminal, M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 213-5433
- Distrelec Article No.:
- 304-53-195
- Mfr. Part No.:
- 190690042
- Manufacturer:
- Molex
Subtotal (1 bag of 1000 units)*
€164.00
(exc. VAT)
€202.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.164 | €164.00 |
*price indicative
- RS Stock No.:
- 213-5433
- Distrelec Article No.:
- 304-53-195
- Mfr. Part No.:
- 190690042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19069 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.71mm | |
| Outer Ring Diameter | 12.11mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 21.21mm | |
| Stud Size | M6 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19069 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.71mm | ||
Outer Ring Diameter 12.11mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 21.21mm | ||
Stud Size M6 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 190690042 is a Krimptite ring tongue terminal for heavy duty 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M2.6 Stud Size 22 AWG 18 AWG Wire Size, Blue
- Molex M12 Stud Size 12 AWG 10 AWG Wire Size, Grey
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
