RS Better World

Schneider Electric, Lv4 Uninsulated Crimp Ring Terminal, Grey

Subtotal (1 unit)*

€94.54

(exc. VAT)

€116.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1237
Mfr. Part No.:
LV432500
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Lv4

Product Type

Crimp Ring Terminal

Insulation

Uninsulated

Colour

Grey

Contact Material

Copper

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric crimp lugs for Compact NSX 400/630, Easy Pact CVS 400/630 or FuPact INFB 200/860. These crimp lugs may be used for copper cable of 240mm². These crimp lugs are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 3 parts.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy