RS Better World

Schneider Electric, Lv4 Uninsulated Crimp Ring Terminal, Silver

Subtotal (1 unit)*

€102.46

(exc. VAT)

€126.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-1160
Mfr. Part No.:
LV429257
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Crimp Ring Terminal

Series

Lv4

Insulation

Uninsulated

Colour

Silver

Contact Material

Copper

Standards/Approvals

REACh Regulation, EU RoHS Directive, Green Premium product, China RoHS Regulation

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric crimp lugs for Compact NSX 100/160/250, Easy Pact CVS 100/160/250 or FuPact INFB 100/160. These crimp lugs may be used for 150mm² copper cables. These crimp lugs are supplied with flexible interphase barriers for insulation reinforcement. They are sold by set of 4 parts.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy