Thomas & Betts, K971 Uninsulated Ring Terminal, 1/4 in Stud Size, Metallic
- RS Stock No.:
- 253-1386
- Mfr. Part No.:
- 7TAI029610R0019
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€267.90
(exc. VAT)
€329.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €267.90 | €5.358 |
*price indicative
- RS Stock No.:
- 253-1386
- Mfr. Part No.:
- 7TAI029610R0019
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | K971 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 0.25in | |
| Overall Length | 2.08in | |
| Stud Size | 1/4 in | |
| Colour | Metallic | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series K971 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 0.25in | ||
Overall Length 2.08in | ||
Stud Size 1/4 in | ||
Colour Metallic | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB non-insulated tubular ring terminal of length of 2.08 inches, width of.93 inches and the bolt hole of size 1/4 inch. It is rated for voltages of up to 600V.
Wire range is 2/0AN-3/0
Conductor material is copper (tin plated)
Related links
- Thomas & Betts 5/16 in Stud Size, Metallic
- Thomas & Betts 10 Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 14 AWG 18 AWG Wire Size, Metallic
- Thomas & Betts 10 Stud Size 16 AWG 14 AWG Wire Size, Metallic
- Thomas & Betts 4 mm Stud Size 16 AWG 22 AWG Wire Size, Metallic
- Thomas & Betts 8 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 6 mm Stud Size 12 AWG 10 AWG Wire Size, Metallic
- Thomas & Betts 5/16 in Stud Size 6 AWG 6 AWG Wire Size, Metallic