Thomas & Betts, RJ9731 Insulated Ring Terminal, 3/8 in Stud Size, Blue
- RS Stock No.:
- 253-2416
- Mfr. Part No.:
- 7TAI029860R0101
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
€235.32
(exc. VAT)
€289.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €235.32 | €9.413 |
*price indicative
- RS Stock No.:
- 253-2416
- Mfr. Part No.:
- 7TAI029860R0101
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | RJ9731 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 0.125in | |
| Overall Length | 2.35in | |
| Stud Size | 3/8 in | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series RJ9731 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 0.125in | ||
Overall Length 2.35in | ||
Stud Size 3/8 in | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB nylon (blue) insulated, large ring terminal has length of 2.35 inches, width of.83 inches, maximum insulation of 0.550. The bolt hole of size 3/8 inch. It is rated for voltages of up to 600V.
Wire range is 1/0AN
Conductor material is copper (tin plated)
Related links
- Thomas & Betts 1/4 in Stud Size, Blue
- Thomas & Betts 3/8 in Stud Size, Red
- Thomas & Betts 3/8 in Stud Size, Yellow
- Thomas & Betts 3/8 in Stud Size, White
- Thomas & Betts 3/8 in Stud Size 2 AWG Wire Size, Red
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 8 AWG 8 AWG Wire Size, Red