Thomas & Betts, RJ9711 Insulated Ring Terminal, 1/4 in Stud Size, Blue
- RS Stock No.:
- 253-2415
- Mfr. Part No.:
- 7TAI029860R0100
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€351.17
(exc. VAT)
€431.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €351.17 | €7.023 |
*price indicative
- RS Stock No.:
- 253-2415
- Mfr. Part No.:
- 7TAI029860R0100
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Series | RJ9711 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 0.25in | |
| Overall Length | 2.35in | |
| Stud Size | 1/4 in | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Series RJ9711 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 0.25in | ||
Overall Length 2.35in | ||
Stud Size 1/4 in | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB RJ9711 are nylon insulated large ring terminal. It offers a funnelled barrel entry, deep internal serrations, and brazed or overlapping seams. The bolt hole of 1/4 inch with wire range 1/0AN.
Length is 2.35 inches
Width is 0.83 inches
Maximum insulation of 0.550 inches
Color - blue
Copper
Tin plated
Related links
- Thomas & Betts 3/8 in Stud Size, Blue
- Thomas & Betts 1/4 in Stud Size, Yellow
- Thomas & Betts 1/4 in Stud Size, Red
- Thomas & Betts 1/4 in Stud Size, White
- Thomas & Betts 1/4 in Stud Size 8 AWG 8 AWG Wire Size
- Thomas & Betts 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Red
- Thomas & Betts 1/4 in Stud Size 16 AWG 22 AWG Wire Size, Red
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow