Molex, Nylakrimp Insulated Ring Terminal, M6 Stud Size 2 AWG Wire Size, Copper

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-2441
Mfr. Part No.:
19067-0110
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Nylakrimp

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

0.948in

Inner Ring Diameter

0.265in

Maximum Wire Size AWG

2AWG

Overall Length

69.26mm

Stud Size

M6

Colour

Copper

Contact Material

Copper

Contact Plating

Tin

Thickness

2.11mm

Standards/Approvals

UL E32244

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex nylakrimp funnel entry ring tongue terminal for 2/0 AWG wire, it has stud size 1/4" (m6).

Barrel type closed - Brazed

Flammability 94V-2

Insulation nylon (PA)

Wire insulation diameter 19.43mm max

Wire size AWG 2/0

Related links