Molex, Compression Style Uninsulated Ring Terminal, M6 Stud Size 1 AWG Wire Size, Copper
- RS Stock No.:
- 264-9810
- Mfr. Part No.:
- 192210420
- Manufacturer:
- Molex
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€147.80
(exc. VAT)
€181.80
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €1.478 | €147.80 | - |
| 500 + | €1.437 | €143.70 | 2% |
*price indicative
- RS Stock No.:
- 264-9810
- Mfr. Part No.:
- 192210420
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | Compression Style | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 9.14mm | |
| Outer Ring Diameter | 11.68mm | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 43.64mm | |
| Stud Size | M6 | |
| Colour | Copper | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 2.54mm | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series Compression Style | ||
Insulation Uninsulated | ||
Inner Ring Diameter 9.14mm | ||
Outer Ring Diameter 11.68mm | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 43.64mm | ||
Stud Size M6 | ||
Colour Copper | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 2.54mm | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex compression style ring tongue terminal for 1 AWG wire tin plated this battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments.
Net weight is 12.973/g
Termination interface style crimp or compression
Stud size is 1/4"
Related links
- Molex M6 Stud Size 1 AWG Wire Size, Copper
- Molex M6 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M6 Stud Size 2 AWG 2 AWG Wire Size, Copper
- Molex M6 Stud Size 8 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 1 AWG Wire Size, Copper
- Molex M9 Stud Size 2 AWG Wire Size, Copper
- Molex M5 Stud Size 8 AWG Wire Size, Copper
- Molex M8 Stud Size 0 AWG 3 AWG Wire Size, Copper
