Molex, Versakrimp Uninsulated Ring Terminal, M3.5 Stud Size 22 AWG 18 AWG Wire Size, Copper
- RS Stock No.:
- 259-2475
- Mfr. Part No.:
- 19193-0011
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.94
(exc. VAT)
€3.62
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.294 | €2.94 |
| 100 - 240 | €0.258 | €2.58 |
| 250 - 490 | €0.235 | €2.35 |
| 500 - 990 | €0.215 | €2.15 |
| 1000 + | €0.198 | €1.98 |
*price indicative
- RS Stock No.:
- 259-2475
- Mfr. Part No.:
- 19193-0011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Versakrimp | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.71mm | |
| Outer Ring Diameter | 5.72mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 12.29mm | |
| Stud Size | M3.5 | |
| Colour | Copper | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 710μm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Versakrimp | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.71mm | ||
Outer Ring Diameter 5.72mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 12.29mm | ||
Stud Size M3.5 | ||
Colour Copper | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 710μm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex versakrimp ring tongue terminal for 18-22 AWG wire.
Barrel type closed - Brazed
Material - plating mating tin
Net weight 0.346/g
Packaging type adhesive tape on reel
Stud size 5-6 (M3-3.5)
Wire size AWG 18, 20, 22
Wire size 0.35 mm² to 0.80 mm²
Related links
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Copper
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M9 Stud Size 4 AWG 4 AWG Wire Size, Copper
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
