MECATRACTION, C & CT Uninsulated Ring Terminal, 6 mm Stud Size
- RS Stock No.:
- 265-0254
- Mfr. Part No.:
- 10-6CT
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€42.50
(exc. VAT)
€52.30
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 1,200 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.425 | €42.50 |
*price indicative
- RS Stock No.:
- 265-0254
- Mfr. Part No.:
- 10-6CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C & CT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 6.8mm | |
| Overall Length | 32.2mm | |
| Stud Size | 6 mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C & CT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 6.8mm | ||
Overall Length 32.2mm | ||
Stud Size 6 mm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug for 10 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 6 mm Stud Size
- MECATRACTION 6 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size
- MECATRACTION 8 mm Stud Size
- MECATRACTION 16 mm Stud Size
