MECATRACTION, C Uninsulated Ring Terminal, 6 mm Stud Size 6 AWG Wire Size, Grey
- RS Stock No.:
- 200-7056
- Mfr. Part No.:
- C15-16-6CT
- Manufacturer:
- MECATRACTION
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 100)
€52.70
(exc. VAT)
€64.82
(inc. VAT)
- RS Stock No.:
- 200-7056
- Mfr. Part No.:
- C15-16-6CT
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | C | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.3mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 34mm | |
| Stud Size | 6 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 16mm² | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series C | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.3mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 34mm | ||
Stud Size 6 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 16mm² | ||
C15-16-6CT
The Mecatraction copper tubular lug for 16mm² conductor size.
Electrolytic tin-plating process
Bell entry from 10 mm²
Related links
- MECATRACTION 6 mm Stud Size 4 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 8 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 8 mm Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 6 mm Stud Size 1 AWG Wire Size, Grey
- MECATRACTION M10 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION M5 Stud Size 6 AWG Wire Size, Grey
- MECATRACTION 12 mm Stud Size 2 AWG Wire Size, Grey

