MECATRACTION, PE Uninsulated Ring Terminal, 8 mm Stud Size

Subtotal (1 box of 10 units)*

€105.12

(exc. VAT)

€129.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€10.512€105.12

*price indicative

RS Stock No.:
265-0270
Mfr. Part No.:
150-8PE
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

PE

Insulation

Uninsulated

Inner Ring Diameter

16.2mm

Outer Ring Diameter

21mm

Overall Length

67mm

Stud Size

8 mm

Contact Material

Copper

Contact Plating

Tin Plated

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction PE series copper tubular lug with narrow palm allows fast and direct connection to electrical equipment with compact space.

Funnel entry

Material is tin plated copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy