MECATRACTION, PE Uninsulated Ring Terminal, 10 mm Stud Size
- RS Stock No.:
- 265-0265
- Mfr. Part No.:
- 150-10PE
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 10 units)*
€83.08
(exc. VAT)
€102.19
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €8.308 | €83.08 |
*price indicative
- RS Stock No.:
- 265-0265
- Mfr. Part No.:
- 150-10PE
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | PE | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 16.2mm | |
| Outer Ring Diameter | 21mm | |
| Overall Length | 67mm | |
| Stud Size | 10 mm | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series PE | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 16.2mm | ||
Outer Ring Diameter 21mm | ||
Overall Length 67mm | ||
Stud Size 10 mm | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction PE series copper tubular lug with narrow palm allows fast and direct connection to electrical equipment with compact space.
Funnel entry
Material is tin plated copper
