MECATRACTION, C & CT Uninsulated Ring Terminal, 8 mm Stud Size 13 AWG

Subtotal (1 box of 50 units)*

€41.65

(exc. VAT)

€51.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
50 +€0.833€41.65

*price indicative

RS Stock No.:
265-0306
Mfr. Part No.:
35-8CT
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

C & CT

Insulation

Uninsulated

Outer Ring Diameter

11mm

Inner Ring Diameter

7.9mm

Minimum Wire Size AWG

13AWG

Overall Length

43.5mm

Stud Size

8 mm

Contact Plating

Electrolytic Tin Plated

Contact Material

Copper

Thickness

2.7mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 35 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links