MECATRACTION Insulated Ring Terminal
- RS Stock No.:
- 265-0356
- Mfr. Part No.:
- C100NB2-10
- Manufacturer:
- MECATRACTION
Stock information currently inaccessible
- RS Stock No.:
- 265-0356
- Mfr. Part No.:
- C100NB2-10
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Outer Ring Diameter | 10mm | |
| Inner Ring Diameter | 2.4mm | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Outer Ring Diameter 10mm | ||
Inner Ring Diameter 2.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pre-insulated ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated with po
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve
Related links
- MECATRACTION 5 mm Stud Size 13 AWG Wire Size, Blue
- MECATRACTION M6 Stud Size 14 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- MECATRACTION M14 Stud Size, Sliver
- MECATRACTION M8 Stud Size, Sliver
- MECATRACTION M8 Stud Size to 6mm² Wire Size, Yellow
- MECATRACTION 3 mm Stud Size, Red
- MECATRACTION M4 Stud Size 22 AWG 16 AWG Wire Size, Red
