Knipex, 97 99 1 Insulated Ring Terminal, 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 277-7949
- Mfr. Part No.:
- 97 99 173
- Manufacturer:
- Knipex
Subtotal (1 bag of 100 units)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.75 | €0.148 |
*price indicative
- RS Stock No.:
- 277-7949
- Mfr. Part No.:
- 97 99 173
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Series | 97 99 1 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 4 mm | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | DIN 46237 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Series 97 99 1 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 4 mm | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals DIN 46237 | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 99 173 Cable connectors, eye type insulated 100 pieces each
97 99 173 Cable connectors, eye type Content: 100 pieces. Colour: blue. Screws4mmCable1.5 – 2.5mm²AWG16 — 14ColourblueQuantity100InsulationNylonMaterialCopperSurfaceTinnedMax. temperature105°CMax. electrical load600 VContact diametreØ 4mm
Features and Benefits
Content: 100 Pieces
Colour: Blue
Colour: Blue
Related links
- Knipex 5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 6 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex Insulated Ring Terminal Blue
- Knipex 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Knipex 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
