Knipex, 97 99 1 Insulated Ring Terminal, 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 277-7947
- Mfr. Part No.:
- 97 99 172
- Manufacturer:
- Knipex
Subtotal (1 bag of 200 units)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €29.74 | €0.149 |
*price indicative
- RS Stock No.:
- 277-7947
- Mfr. Part No.:
- 97 99 172
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ring Terminal | |
| Series | 97 99 1 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 5 mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46237 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ring Terminal | ||
Series 97 99 1 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 5mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 5 mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals DIN 46237 | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
KNIPEX 97 99 172 Cable connectors, eye type insulated 200 pieces each
97 99 172 Cable connectors, eye type Insulation: nylon. Operating Temperature: -55 °C to +105 °C. Max. electrical load: 600 V. Content: 200 pieces. Colour: red. Screws5mmCable0.5 – 1mm²AWG22 — 16ColourredQuantity200InsulationNylonMaterialCopperSurfaceTinnedMax. temperature105°CMax. electrical load600 VContact diametreØ 5mm
Features and Benefits
Content: 200 Pieces
Colour: Red
Colour: Red
Technical attributes
Insulation: Nylon
Operating Temperature: -55 °C To +105 °C
Max. Electrical Load: 600 V
Operating Temperature: -55 °C To +105 °C
Max. Electrical Load: 600 V
Related links
- Knipex 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 5 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 5 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Knipex 4 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 6 mm Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Knipex 8 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
