Knipex, 97 99 2 Uninsulated Ring Terminal, 4 mm Stud Size 22 AWG 16 AWG Wire Size, Sliver
- RS Stock No.:
- 277-7959
- Mfr. Part No.:
- 97 99 211
- Manufacturer:
- Knipex
Subtotal (1 bag of 200 units)*
€22.95
(exc. VAT)
€28.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.95 | €0.115 |
*price indicative
- RS Stock No.:
- 277-7959
- Mfr. Part No.:
- 97 99 211
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Series | 97 99 2 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4mm | |
| Outer Ring Diameter | 4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | 4 mm | |
| Colour | Sliver | |
| Contact Plating | Tinned | |
| Contact Material | Copper | |
| Standards/Approvals | DIN 46234 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Series 97 99 2 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4mm | ||
Outer Ring Diameter 4mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size 4 mm | ||
Colour Sliver | ||
Contact Plating Tinned | ||
Contact Material Copper | ||
Standards/Approvals DIN 46234 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex solderless terminal is made from copper and has surface made from tin.
It is non-insulated
Standard DIN 46234
Related links
- Knipex 4 mm Stud Size 22 AWG 16 AWG Wire Size, Sliver
- Knipex 5 mm Stud Size 14 AWG 16 AWG Wire Size, Sliver
- Knipex 5 mm Stud Size 22 AWG 16 AWG Wire Size, Sliver
- Knipex 5 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver
- Knipex 8 mm Stud Size 16 AWG 14 AWG Wire Size, Sliver
- Knipex 10 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver
- Knipex 8 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver
- Knipex 6 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver
