Knipex, 97 99 2 Uninsulated Ring Terminal, 10 mm Stud Size 12 AWG 10 AWG Wire Size, Sliver

Subtotal (1 bag of 100 units)*

€41.29

(exc. VAT)

€50.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€41.29€0.413

*price indicative

RS Stock No.:
277-7969
Mfr. Part No.:
97 99 220
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Series

97 99 2

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

10mm

Outer Ring Diameter

10mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

10 mm

Colour

Sliver

Contact Material

Copper

Contact Plating

Tinned

Standards/Approvals

DIN 46234

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

4mm²

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex solderless terminal is made from copper and has surface made from tin.

It is non-insulated

Standard DIN 46234

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy