Vogt Insulated Ring Terminal, M3 Stud Size 22 AWG 10 AWG Wire Size, Red
- RS Stock No.:
- 283-5522
- Distrelec Article No.:
- 148-20-891
- Mfr. Part No.:
- 3605A
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€10.20
(exc. VAT)
€12.50
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.102 | €10.20 |
*price indicative
- RS Stock No.:
- 283-5522
- Distrelec Article No.:
- 148-20-891
- Mfr. Part No.:
- 3605A
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 6mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 16mm | |
| Stud Size | M3 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 6mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 16mm | ||
Stud Size M3 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 800μm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- TW
Related links
- JST M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex Insulated Ring Terminal Red
- RS PRO Insulated Ring Terminal Red
- TE Connectivity M3 Stud Size 22 AWG 18 AWG Wire Size, Red
- Chemelex M6 Stud Size 22 AWG 10 AWG Wire Size, Red
- Chemelex M5 Stud Size 22 AWG 10 AWG Wire Size, Red
- Chemelex M10 Stud Size 22 AWG 10 AWG Wire Size, Red
- Chemelex M4 Stud Size 22 AWG 10 AWG Wire Size, Red
