Vogt Insulated Ring Terminal, M4 Stud Size 18 AWG 20 AWG Wire Size, Red
- RS Stock No.:
- 283-5523
- Distrelec Article No.:
- 148-20-893
- Mfr. Part No.:
- 3609A
- Manufacturer:
- Vogt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-5523
- Distrelec Article No.:
- 148-20-893
- Mfr. Part No.:
- 3609A
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8mm | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 17mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8mm | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 17mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- TW
Related links
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Vogt Insulated Ring Terminal Red
- TE Connectivity M4 Stud Size 18 AWG 18 AWG Wire Size, Red
- Vogt Uninsulated Ring Terminal, M4 Stud Size 18 AWG 20 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
