MECATRACTION, DEF-TSV Insulated Ring Terminal, M12 Stud Size, Sliver
- RS Stock No.:
- 284-2866
- Mfr. Part No.:
- DEF95-12TSV
- Manufacturer:
- MECATRACTION
Image representative of range
Subtotal (1 box of 25 units)*
€205.89
(exc. VAT)
€253.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €205.89 | €8.236 |
*price indicative
- RS Stock No.:
- 284-2866
- Mfr. Part No.:
- DEF95-12TSV
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | DEF-TSV | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Stud Size | M12 | |
| Colour | Sliver | |
| Standards/Approvals | IEC 61238-1 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series DEF-TSV | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Stud Size M12 | ||
Colour Sliver | ||
Standards/Approvals IEC 61238-1 | ||
- COO (Country of Origin):
- FR
The MECATRACTION copper tubular lugs are suitable for flexible cables ranging from 95 mm².
Electrolytic tin-plating process
Bell entry
Related links
- MECATRACTION M12 Stud Size, Sliver
- MECATRACTION M10 Stud Size, Sliver
- MECATRACTION M6 Stud Size, Sliver
- MECATRACTION M8 Stud Size, Sliver
- MECATRACTION M14 Stud Size, Sliver
- NEMIQ M12 Stud Size 2 AWG 2 AWG Wire Size, Sliver
- MECATRACTION M12 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- NEMIQ M12 Stud Size 8 AWG 8 AWG Wire Size, Sliver
