NEMIQ Uninsulated Ring Terminal, M12 Stud Size, Natural

Subtotal (1 pack of 100 units)*

€47.00

(exc. VAT)

€58.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.47€47.00

*price indicative

RS Stock No.:
287-6422
Distrelec Article No.:
301-80-518
Mfr. Part No.:
10-12
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

17.5mm

Overall Length

38mm

Stud Size

M12

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

1.8mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The Non-Insulated Ring Terminal specifically designed for the Nordic market. It is suitable for use with stranded wires and offers outstanding performance. With its material made of 99.9% pure copper, it ensures excellent conductivity. The surface is coated with a layer of > 4μ Sn, providing protection against corrosion and extending the product's lifespan. The 10-12 copper tube lug has a temperature range of up to 200°C (392º F), making it suitable for a wide range of applications. It is an essential component for electrical connections that require reliable and efficient performance in various environments.

Made with 99.9% pure copper for excellent conductivity

Temperature range up to 200°C (392º F) for versatile application

Specifically designed for the Nordic market

Suitable for use with stranded wires

Provides reliable and efficient electrical connections

Ensures long-lasting performance

High-quality construction for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy