Molex, Avikrimp Insulated Ring Terminal, M8 Stud Size 14 AWG 10 AWG Wire Size, Yellow

Get a bulk buy discount

Add 250 more to save 14%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€45.15

(exc. VAT)

€55.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
  • Plus 1,500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200€0.903€45.15-
250 +€0.769€38.4514%

*price indicative

Packaging Options:
RS Stock No.:
790-6949
Distrelec Article No.:
304-57-121
Mfr. Part No.:
19324-0015
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Avikrimp

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyamide

Outer Ring Diameter

13.46mm

Inner Ring Diameter

8.51mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

10AWG

Overall Length

25.3mm

Stud Size

M8

Colour

Yellow

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

1.02mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

2.5mm²

Minimum Operating Temperature

-55°C

Maximum Wire Size mm²

6mm²

COO (Country of Origin):
US

Molex Avikrimp Insulated Crimp Ring Terminals


Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy