Molex, Versakrimp Uninsulated Ring Terminal, M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- RS Stock No.:
- 790-6961
- Distrelec Article No.:
- 304-57-103
- Mfr. Part No.:
- 19323-0005
- Manufacturer:
- Molex
Get a bulk buy discount
Add 250 more to save €14.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€19.40
(exc. VAT)
€23.85
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,350 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.388 | €19.40 | - |
| 250 - 450 | €0.33 | €16.50 | €14.50 |
| 500 + | €0.272 | €13.60 | €58.00 |
*price indicative
- RS Stock No.:
- 790-6961
- Distrelec Article No.:
- 304-57-103
- Mfr. Part No.:
- 19323-0005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Versakrimp | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.39mm | |
| Outer Ring Diameter | 11.86mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 15.2mm | |
| Stud Size | M5 | |
| Colour | Grey | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Thickness | 710μm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Versakrimp | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.39mm | ||
Outer Ring Diameter 11.86mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 15.2mm | ||
Stud Size M5 | ||
Colour Grey | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Thickness 710μm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- US
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are MADE from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Related links
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M5 Stud Size 13 AWG 9 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M2.5 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M3.5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
