TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, 9.53 mm Stud Size 2 AWG 2 AWG Wire Size
- RS Stock No.:
- 825-2252
- Distrelec Article No.:
- 302-65-066
- Mfr. Part No.:
- 323177
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-2252
- Distrelec Article No.:
- 302-65-066
- Mfr. Part No.:
- 323177
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRATO-THERM | |
| Insulation | Uninsulated | |
| Product Type | Ring Terminal | |
| Stud Size | 9.53 mm | |
| Minimum Wire Size (AWG) | 2 AWG | |
| Maximum Wire Size (AWG) | 2 AWG | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Distrelec Product Id | 30265066 | |
| Inner Ring Diameter | 9.91 mm | |
| Maximum Wire Size (mm²) | 42.4 mm² | |
| Minimum Wire Size (mm²) | 26.7 mm² | |
| Outer Ring Diameter | 15.88 mm | |
| Overall Length | 38.79 mm | |
| Thickness | 1.78 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRATO-THERM | ||
Insulation Uninsulated | ||
Product Type Ring Terminal | ||
Stud Size 9.53 mm | ||
Minimum Wire Size (AWG) 2 AWG | ||
Maximum Wire Size (AWG) 2 AWG | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Distrelec Product Id 30265066 | ||
Inner Ring Diameter 9.91 mm | ||
Maximum Wire Size (mm²) 42.4 mm² | ||
Minimum Wire Size (mm²) 26.7 mm² | ||
Outer Ring Diameter 15.88 mm | ||
Overall Length 38.79 mm | ||
Thickness 1.78 mm | ||
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp Terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity 9.53 mm Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity 2026-01-02 00:00:00 Stud Size 2 AWG
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
