JST, R Uninsulated Ring Terminal, 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 838-8279
- Mfr. Part No.:
- 2-5
- Manufacturer:
- JST
Subtotal (1 pack of 100 units)*
€8.60
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- 5,200 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 17 November 2026
- Plus 5,000 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.086 | €8.60 |
*price indicative
- RS Stock No.:
- 838-8279
- Mfr. Part No.:
- 2-5
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 16.8mm | |
| Stud Size | 5 mm | |
| Colour | Grey | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS, UL E42024, CSA LR20812 | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 9.5mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 16.8mm | ||
Stud Size 5 mm | ||
Colour Grey | ||
Thickness 800μm | ||
Standards/Approvals RoHS, UL E42024, CSA LR20812 | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6.4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
