Vessel Heavy Duty Professionnal Rivet Plier Rivet Gun
- RS Stock No.:
- 452-985
- Mfr. Part No.:
- RG-95
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€108.12
(exc. VAT)
€132.99
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.12 |
*price indicative
- RS Stock No.:
- 452-985
- Mfr. Part No.:
- RG-95
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Sub Type | Heavy Duty Professionnal Rivet Plier | |
| Product Type | Rivet Gun | |
| Maximum Rivet Size | 4.8mm | |
| Overall Length | 230mm | |
| Material | Robust Aluminium Body | |
| Minimum Rivet Size | 2.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Sub Type Heavy Duty Professionnal Rivet Plier | ||
Product Type Rivet Gun | ||
Maximum Rivet Size 4.8mm | ||
Overall Length 230mm | ||
Material Robust Aluminium Body | ||
Minimum Rivet Size 2.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Rivet Plier is a heavy-duty professional tool designed for durability and safety. It features a rivet tail anti-ejection safety system and a robust aluminium body for long-lasting performance. The plier includes convenient storage for the nose wrench and a safety hook to prevent accidental opening. Its bi-material handle ensures enhanced comfort during use, making it ideal for demanding tasks.
Great ease of use to reduce by 40% the effort required to install rivets
Heavy duty
Rack and pinion mechanism reduces effort
